MMSZ27T3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 18,616
Unit Price: £0.12000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,764
Unit Price: £0.13000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.05842
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.03515
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.04739
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9,248
Unit Price: £0.11000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.05743
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.03122
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.04302
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 835
Unit Price: £0.09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.10000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 3,975
Unit Price: £0.37000
Datasheet

Similar


Diodes Incorporated
In Stock: 387
Unit Price: £0.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,350
Unit Price: £0.23000
Datasheet
Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ27T3

DigiKey Part Number
MMSZ27T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ27T3
Description
DIODE ZENER 27V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ27T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 18.9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 50,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

50,000In Stock
Ships from Rochester Electronics, LLC