
MJE270TG | |
|---|---|
DigiKey Part Number | 488-MJE270TG-ND |
Manufacturer | |
Manufacturer Product Number | MJE270TG |
Description | TRANS NPN DARL 100V 2A TO-126 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 2 A 6MHz 1.5 W Through Hole TO-126 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 1.2mA, 120mA | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1500 @ 120mA, 10V | |
Power - Max | 1.5 W | |
Frequency - Transition | 6MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 50 | £0.44880 | £22.44 |
| 100 | £0.39870 | £39.87 |
| 500 | £0.31058 | £155.29 |
| 1,000 | £0.28218 | £282.18 |
| 2,000 | £0.25829 | £516.58 |
| 5,000 | £0.23244 | £1,162.20 |
| 10,000 | £0.21646 | £2,164.60 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |

