Direct
Direct
Similar
Similar
Similar

Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package SOEIAJ-14 |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC86DR2G | onsemi | 4,345 | MC74VHC86DR2GOSCT-ND | £0.26000 | Direct |
| SN74AHC86NSR | Texas Instruments | 9,875 | 296-SN74AHC86NSRCT-ND | £0.55000 | Direct |
| 74AHC86D,118 | Nexperia USA Inc. | 1,220 | 1727-6534-1-ND | £0.19000 | Similar |
| SN74AHC86D | Rochester Electronics, LLC | 18,751 | 2156-SN74AHC86D-ND | £0.73000 | Similar |
| SN74AHC86DR | Texas Instruments | 14,116 | 296-4625-1-ND | £0.30000 | Similar |





