Direct

MC10EP58DTR2G | |
|---|---|
DigiKey Part Number | MC10EP58DTR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC10EP58DTR2G |
Description | IC MULTIPLEXER 1 X 2:1 8-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 8-TSSOP |
EDA/CAD Models | MC10EP58DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | ±3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |


