Multiplexer 1 x 2:1 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiplexer 1 x 2:1 8-TSSOP
8-MSOP

MC100EP58DTG

DigiKey Part Number
MC100EP58DTGOS-ND
Manufacturer
Manufacturer Product Number
MC100EP58DTG
Description
IC MULTIPLEXER 1 X 2:1 8-TSSOP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC100EP58DTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
±3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£6.72000£6.72
10£5.22600£52.26
25£4.85160£121.29
100£4.44050£444.05
300£4.21117£1,263.35
500£4.12638£2,063.19
1,000£4.02915£4,029.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£6.72000
Unit Price with VAT:£8.06400

Other Suppliers on DigiKey

28,450In Stock
Ships from Rochester Electronics, LLC
4,500In Stock
Ships from Flip Electronics