LM224DTBR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3,652
Unit Price: £0.34000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,037
Unit Price: £0.88000
Datasheet

Similar


STMicroelectronics
In Stock: 51,892
Unit Price: £0.45000
Datasheet

Similar


STMicroelectronics
In Stock: 120,523
Unit Price: £0.26000
Datasheet

Similar


Texas Instruments
In Stock: 628
Unit Price: £1.62000
Datasheet

Similar


Texas Instruments
In Stock: 4,369
Unit Price: £0.45000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £1.77000
Datasheet

Similar


Texas Instruments
In Stock: 8,000
Unit Price: £0.20656
Datasheet

Similar


Texas Instruments
In Stock: 3,649
Unit Price: £0.58000
Datasheet

Similar


Texas Instruments
In Stock: 1,950
Unit Price: £0.40000
Datasheet

Similar


Texas Instruments
In Stock: 3,974
Unit Price: £0.38000
Datasheet

Similar


Texas Instruments
In Stock: 5,774
Unit Price: £0.48000
Datasheet

Similar


Texas Instruments
In Stock: 19,959
Unit Price: £0.38000
Datasheet

Similar


Texas Instruments
In Stock: 4,037
Unit Price: £0.48000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM224DTBR2

DigiKey Part Number
LM224DTBR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM224DTBR2
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM224DTBR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
90 nA
Voltage - Input Offset
2 mV
Current - Supply
-
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types