LF353N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,532
Unit Price: £0.59000
Datasheet

Direct


Texas Instruments
In Stock: 1,450
Unit Price: £5.55000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,004
Unit Price: £2.39000
Datasheet

Similar


Texas Instruments
In Stock: 3,049
Unit Price: £0.73000
Datasheet

Similar


Texas Instruments
In Stock: 192
Unit Price: £1.19000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,551
Unit Price: £0.82000
Datasheet

Similar


Texas Instruments
In Stock: 840
Unit Price: £0.82000
Datasheet
J-FET Amplifier 2 Circuit 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF353N

DigiKey Part Number
LF353NFS-ND
Manufacturer
Manufacturer Product Number
LF353N
Description
IC OPAMP JFET 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-DIP
EDA/CAD Models
LF353N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
5 mV
Current - Supply
3.6mA
Voltage - Supply Span (Min)
36 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable