HUF76639S3ST-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 726
Unit Price: £2.96000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10,033
Unit Price: £1.53000
Datasheet

Similar


STMicroelectronics
In Stock: 857
Unit Price: £2.47000
Datasheet
N-Channel 100 V 51A (Tc) 180W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 51A (Tc) 180W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

HUF76639S3ST-F085

DigiKey Part Number
HUF76639S3ST-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HUF76639S3ST-F085
Description
MOSFET N CH 100V 51A TO-263AB
Customer Reference
Detailed Description
N-Channel 100 V 51A (Tc) 180W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
26mOhm @ 51A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
86 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
2400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
180W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes