


FDZ661PZ | |
|---|---|
DigiKey Part Number | FDZ661PZTR-ND - Tape & Reel (TR) FDZ661PZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDZ661PZ |
Description | MOSFET P-CH 20V 2.6A 4WLCSP |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.6A (Ta) 1.3W (Ta) Surface Mount 4-WLCSP (0.80x0.80) |
Datasheet | Datasheet |
EDA/CAD Models | FDZ661PZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 140mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.8 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 555 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.80x0.80) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.56500 | £5.65 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

