FDT55AN06LA0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 6,307
Unit Price: £0.89000
Datasheet
N-Channel 60 V 12.1A (Tc) 8.9W (Tc) Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 12.1A (Tc) 8.9W (Tc) Surface Mount SOT-223-4
Brushless DC Motor Control | Datasheet Preview

FDT55AN06LA0

DigiKey Part Number
FDT55AN06LA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDT55AN06LA0
Description
MOSFET N-CH 60V 12.1A SOT223-4
Customer Reference
Detailed Description
N-Channel 60 V 12.1A (Tc) 8.9W (Tc) Surface Mount SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
FDT55AN06LA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
46mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1130 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
8.9W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes