
FDPF39N20TLDTU | |
|---|---|
DigiKey Part Number | FDPF39N20TLDTU-ND |
Manufacturer | |
Manufacturer Product Number | FDPF39N20TLDTU |
Description | MOSFET N-CH 200V 39A TO220F |
Customer Reference | |
Detailed Description | N-Channel 200 V 39A (Tc) 37W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
EDA/CAD Models | FDPF39N20TLDTU Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 49 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2130 pF @ 25 V |
FET Type | Power Dissipation (Max) 37W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 66mOhm @ 19.5A, 10V | Base Product Number |



