



FDMS015N04B | |
|---|---|
DigiKey Part Number | FDMS015N04BTR-ND - Tape & Reel (TR) FDMS015N04BCT-ND - Cut Tape (CT) FDMS015N04BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS015N04B |
Description | MOSFET N-CH 40V 31.3A/100A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 40 V 31.3A (Ta), 100A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 118 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8725 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.73000 | £2.73 |
| 10 | £1.78700 | £17.87 |
| 100 | £1.25210 | £125.21 |
| 500 | £1.02330 | £511.65 |
| 1,000 | £0.94982 | £949.82 |
| Unit Price without VAT: | £2.73000 |
|---|---|
| Unit Price with VAT: | £3.27600 |

