CPH3144-TL-E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 97,214
Unit Price: £0.17202
Datasheet

Similar


Rohm Semiconductor
In Stock: 19,352
Unit Price: £0.61000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: £0.15316
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,520
Unit Price: £0.34000
Datasheet
Bipolar (BJT) Transistor PNP 30 V 2 A 440MHz 900 mW Surface Mount 3-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPH3144-TL-E

DigiKey Part Number
CPH3144-TL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPH3144-TL-E
Description
TRANS PNP 30V 2A 3-CPH
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 2 A 440MHz 900 mW Surface Mount 3-CPH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
260mV @ 75mA, 1.5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
900 mW
Frequency - Transition
440MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-CPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.