EEPROM Memory IC 1Mbit I2C 1 MHz 400 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24M01DWDLT3G

DigiKey Part Number
488-CAT24M01DWDLT3GTR-ND - Tape & Reel (TR)
488-CAT24M01DWDLT3GCT-ND - Cut Tape (CT)
488-CAT24M01DWDLT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT24M01DWDLT3G
Description
1MB I2C SERIAL EEPROM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit I2C 1 MHz 400 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 30,000 View Now
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.59000£0.59
10£0.55600£5.56
25£0.54040£13.51
50£0.52900£26.45
100£0.51740£51.74
250£0.50204£125.51
500£0.49030£245.15
1,000£0.47863£478.63
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.36821£1,104.63
6,000£0.35905£2,154.30
9,000£0.35375£3,183.75
15,000£0.34714£5,207.10
21,000£0.34284£7,199.64
Manufacturers Standard Package
Unit Price without VAT:£0.59000
Unit Price with VAT:£0.70800

Other Suppliers on DigiKey

30,000In Stock
Ships from Flip Electronics