1N4734A_S00Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 11,969
Unit Price: £0.19000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.04199
Zener Diode 5.6 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4734A_S00Z

DigiKey Part Number
1N4734A_S00Z-ND
Manufacturer
Manufacturer Product Number
1N4734A_S00Z
Description
DIODE ZENER 5.6V 1W DO41
Customer Reference
Detailed Description
Zener Diode 5.6 V 1 W ±5% Through Hole DO-41
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 2 V
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes