Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTHF117081 | |
|---|---|
DigiKey Part Number | OSTHF117081-ND |
Manufacturer | |
Manufacturer Product Number | OSTHF117081 |
Description | TERM BLK 11POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge 16-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 11 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTHF117080 | On Shore Technology Inc. | 0 | OSTHF117080-ND | £1.69957 | Parametric Equivalent |
| HF1170800000G | Amphenol Anytek | 0 | HF1170800000G-ND | £1.09665 | Parametric Equivalent |
| HF1170810000G | Amphenol Anytek | 0 | HF1170810000G-ND | £1.40817 | Parametric Equivalent |
| TBL006V-500-11GY-2GY | Same Sky (Formerly CUI Devices) | 0 | 2223-TBL006V-500-11GY-2GY-ND | £1.02018 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | £2.25826 | £51.94 |
| Unit Price without VAT: | £2.25826 |
|---|---|
| Unit Price with VAT: | £2.70991 |

