Similar

HF1170800000G | |
|---|---|
DigiKey Part Number | HF1170800000G-ND |
Manufacturer | |
Manufacturer Product Number | HF1170800000G |
Description | TERM BLK 11POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mating Orientation Vertical with Board |
Manufacturer Amphenol Anytek | Current 10 A |
Series | Voltage 300 V |
Packaging Bulk | Wire Gauge 16-20 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screwless - Push Button Clamp |
Positions Per Level 11 | Color Gray |
Pitch 0.197" (5.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBL006V-500-11GY-2GY | Same Sky (Formerly CUI Devices) | 0 | 2223-TBL006V-500-11GY-2GY-ND | £1.02018 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,090 | £1.09665 | £2,292.00 |
| Unit Price without VAT: | £1.09665 |
|---|---|
| Unit Price with VAT: | £1.31598 |

