Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTHF027081 | |
|---|---|
DigiKey Part Number | OSTHF027081-ND |
Manufacturer | |
Manufacturer Product Number | OSTHF027081 |
Description | TERM BLK 2POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge 16-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 2 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTHF027080 | On Shore Technology Inc. | 0 | OSTHF027080-ND | £0.40695 | Parametric Equivalent |
| 735-302 | WAGO Corporation | 0 | 2946-735-302-ND | £0.72096 | Parametric Equivalent |
| 735-303/001-000 | WAGO Corporation | 0 | 2946-735-303/001-000-ND | £0.84238 | Parametric Equivalent |
| HF0270800000G | Amphenol Anytek | 0 | HF0270800000G-ND | £0.24078 | Parametric Equivalent |
| HF0270810000G | Amphenol Anytek | 0 | HF0270810000G-ND | £0.25561 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | £0.34317 | £41.18 |
| Unit Price without VAT: | £0.34317 |
|---|---|
| Unit Price with VAT: | £0.41180 |



