Similar

HF0270800000G | |
|---|---|
DigiKey Part Number | HF0270800000G-ND |
Manufacturer | |
Manufacturer Product Number | HF0270800000G |
Description | TERM BLK 2POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mating Orientation Vertical with Board |
Manufacturer Amphenol Anytek | Current 10 A |
Series | Voltage 300 V |
Packaging Bulk | Wire Gauge 16-20 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screwless - Push Button Clamp |
Positions Per Level 2 | Color Gray |
Pitch 0.197" (5.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBL006V-500-02GY-2GY | Same Sky (Formerly CUI Devices) | 2,436 | 102-TBL006V-500-02GY-2GY-ND | £0.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,010 | £0.24078 | £483.97 |
| Unit Price without VAT: | £0.24078 |
|---|---|
| Unit Price with VAT: | £0.28894 |


