Parametric Equivalent
Parametric Equivalent




G7L-2A-TUB-80-CB DC24 | |
|---|---|
DigiKey Part Number | G7L-2A-TUB-80-CBDC24-ND |
Manufacturer | |
Manufacturer Product Number | G7L-2A-TUB-80-CB DC24 |
Description | RELAY GEN PURPOSE DPST 25A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 3.6 VDC |
Part Status Obsolete | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -25°C ~ 60°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 25 A | Approval Agency CSA, TUV, UR |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 6250VA | Coil Resistance 303 Ohms |
Coil Current 79 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G7L-2A-T-CB DC24 | Omron Electronics Inc-EMC Div | 0 | 39-G7L-2A-T-CBDC24-ND | £12.59000 | Parametric Equivalent |
| G7L-2A-TUB-CB DC24 | Omron Electronics Inc-EMC Div | 740 | 39-G7L-2A-TUB-CBDC24-ND | £11.20000 | Parametric Equivalent |



