
G7L-2A-T AC24 | |
|---|---|
DigiKey Part Number | 39-G7L-2A-TAC24-ND |
Manufacturer | |
Manufacturer Product Number | G7L-2A-T AC24 |
Description | HIGH-CAPACITY DPST AC POWER RE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7L-2A-T AC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 6250VA | |
Coil Current | 71 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VAC | |
Must Release Voltage | 3.6 VAC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 338.028 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.46000 | £10.46 |
| 20 | £8.93250 | £178.65 |
| 100 | £8.20920 | £820.92 |
| 1,000 | £7.27483 | £7,274.83 |
| Unit Price without VAT: | £10.46000 |
|---|---|
| Unit Price with VAT: | £12.55200 |

