



G7L-1A-TUB-CB-AC24 | |
|---|---|
DigiKey Part Number | 39-G7L-1A-TUB-CB-AC24-ND |
Manufacturer | |
Manufacturer Product Number | G7L-1A-TUB-CB-AC24 |
Description | RELAY GEN PURPOSE SPST 30A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7L-1A-TUB-CB-AC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 7500VA | |
Coil Current | 71 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VAC | |
Must Release Voltage | 3.6 VAC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 303 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.00000 | £12.00 |
| 20 | £10.32900 | £206.58 |
| 40 | £9.97450 | £398.98 |
| 60 | £9.77283 | £586.37 |
| 100 | £9.52430 | £952.43 |
| 260 | £9.07592 | £2,359.74 |
| 500 | £8.78118 | £4,390.59 |
| Unit Price without VAT: | £12.00000 |
|---|---|
| Unit Price with VAT: | £14.40000 |

