Parametric Equivalent




G7L-1A-TUB-CB-AC12 | |
|---|---|
DigiKey Part Number | 39-G7L-1A-TUB-CB-AC12-ND |
Manufacturer | |
Manufacturer Product Number | G7L-1A-TUB-CB-AC12 |
Description | RELAY GEN PURPOSE SPST 30A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7L-1A-TUB-CB-AC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 7500VA | |
Coil Current | 142 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 9 VAC | |
Must Release Voltage | 1.8 VAC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 75 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.30000 | £11.30 |
| 20 | £9.72250 | £194.45 |
| 40 | £9.38850 | £375.54 |
| 60 | £9.19883 | £551.93 |
| 100 | £8.96490 | £896.49 |
| 260 | £8.54296 | £2,221.17 |
| 500 | £8.26550 | £4,132.75 |
| Unit Price without VAT: | £11.30000 |
|---|---|
| Unit Price with VAT: | £13.56000 |


