Parametric Equivalent

G5NB-1A-SP DC12 | |
|---|---|
DigiKey Part Number | 39-G5NB-1A-SPDC12-ND |
Manufacturer | |
Manufacturer Product Number | G5NB-1A-SP DC12 |
Description | POWER PCB RELAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5NB-1A-SP DC12 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 3 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 750VA, 90W | Relay Type |
Coil Current 16.7 mA | Coil Resistance 720 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G5NB-1A-PM DC12 | Omron Electronics Inc-EMC Div | 0 | 39-G5NB-1A-PMDC12-ND | £1.02914 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £1.04548 | £418.19 |
| Unit Price without VAT: | £1.04548 |
|---|---|
| Unit Price with VAT: | £1.25458 |

