G5NB-1A-PM DC12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: £1.04548
Datasheet
New at DigiKey
Image for G5NB-1A-PM DC12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G5NB-1A-PM DC12

DigiKey Part Number
39-G5NB-1A-PMDC12-ND
Manufacturer
Manufacturer Product Number
G5NB-1A-PM DC12
Description
POWER PCB RELAY
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G5NB-1A-PM DC12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class B
Packaging
Bulk
Must Operate Voltage
9 VDC
Part Status
Active
Must Release Voltage
1.2 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
10 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
3 A
Contact Material
Silver Alloy, Cadmium Free
Switching Voltage
250VAC, 30VDC - Max
Approval Agency
CQC, CSA, UR, VDE
Load - Max Switching
750VA, 90W
Relay Type
Coil Current
16.7 mA
Coil Resistance
720 Ohms
Coil Type
Non Latching
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G5NB-1A-SP DC12Omron Electronics Inc-EMC Div039-G5NB-1A-SPDC12-ND£1.04548Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
500£1.02914£514.57
Manufacturers Standard Package
Unit Price without VAT:£1.02914
Unit Price with VAT:£1.23497