XW5T-P1.5-1.1-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dinkle Corporation, USA
In Stock: 2,390
Unit Price: £1.41000
Datasheet
Image for XW5T-P1.5-1.1-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XW5T-P1.5-1.1-2

DigiKey Part Number
236-XW5T-P1.5-1.1-2-ND
Manufacturer
Manufacturer Product Number
XW5T-P1.5-1.1-2
Description
TERMBLK PUSHIN 1.5MM 1:1 2TIER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
500V
Manufacturer
Omron Automation and Safety
Current - UL
15 A
Series
Voltage - UL
300V
Packaging
Bulk
Wire Gauge or Range - AWG
14-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.14-1.5mm²
Type
Feed Through
Color
Gray
Number of Positions
4
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
2
Material Flammability Rating
UL94 V-0
Terminal - Width
3.5mm
Stripping Length
8mm
Termination Style
Push In
Base Product Number
Current - IEC
17.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DPP1.5Dinkle Corporation, USA2,3905239-DPP1.5-ND£1.41000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6.89000£6.89
Manufacturers Standard Package
Unit Price without VAT:£6.89000
Unit Price with VAT:£8.26800