


DPP1.5 | |
|---|---|
DigiKey Part Number | 5239-DPP1.5-ND |
Manufacturer | |
Manufacturer Product Number | DPP1.5 |
Description | PUSH IN TERM BLK FEED THROUGH 26 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.35000 | £1.35 |
| 10 | £1.15000 | £11.50 |
| 25 | £1.07720 | £26.93 |
| 50 | £1.02580 | £51.29 |
| 100 | £0.97680 | £97.68 |
| 250 | £0.91564 | £228.91 |
| 500 | £0.87192 | £435.96 |
| 1,000 | £0.83030 | £830.30 |
| 2,500 | £0.77834 | £1,945.85 |
| Unit Price without VAT: | £1.35000 |
|---|---|
| Unit Price with VAT: | £1.62000 |

