
XS2F-D421-G80-F | |
|---|---|
DigiKey Part Number | Z5748-ND |
Manufacturer | |
Manufacturer Product Number | XS2F-D421-G80-F |
Description | CIRC CBL 4POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | XS2F-D421-G80-F Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Omron Automation and Safety | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.88000 | £35.88 |
| 10 | £30.49800 | £304.98 |
| 25 | £28.58960 | £714.74 |
| 50 | £27.22620 | £1,361.31 |
| 100 | £25.92800 | £2,592.80 |
| 250 | £24.30704 | £6,076.76 |
| Unit Price without VAT: | £35.88000 |
|---|---|
| Unit Price with VAT: | £43.05600 |






