Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4E-1A10N

DigiKey Part Number
SW1364-ND
Manufacturer
Manufacturer Product Number
D4E-1A10N
Description
SWITCH SNAP ACTION SPDT 1A 125V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
D4E-1A10N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Connector
Manufacturer
Omron Automation and Safety
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
1200gf
Packaging
Bulk
Release Force
500gf
Part Status
Active
Operating Position
1.235" (31.4mm)
Circuit
SPDT
Pretravel
0.060" (1.5mm)
Switch Function
On-Mom
Differential Travel
0.004" (0.1mm)
Current Rating (Amps)
1A (AC/DC)
Overtravel
0.118" (3.0mm)
Voltage Rating - AC
125 V
Mechanical Life
10,000,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-10°C ~ 80°C
Actuator Type
Roller Plunger
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Factory Stock: 64
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£85.79000£85.79
10£71.02100£710.21
25£65.87480£1,646.87
50£62.22760£3,111.38
100£58.77810£5,877.81
Manufacturers Standard Package
Unit Price without VAT:£85.79000
Unit Price with VAT:£102.94800