MK3PN-5-I-AC120 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 103
Unit Price: £29.96000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 91
Unit Price: £31.03000
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MK3PN-5-I-AC120

DigiKey Part Number
MK3PN-5-I-AC120-ND
Manufacturer
Manufacturer Product Number
MK3PN-5-I-AC120
Description
RELAY GEN PURPOSE 3PDT 10A 120V
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator, Mechanical Indicator
Mfr
Termination Style
Plug In, 11 Pin (Octal)
Series
Must Operate Voltage
96 VAC
Packaging
Bulk
Must Release Voltage
36 VAC
Part Status
Obsolete
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-10°C ~ 40°C
Contact Form
3PDT (3 Form C)
Contact Material
Silver (Ag)
Contact Rating (Current)
10 A
Approval Agency
DEMKO, SEV, TUV, UL
Switching Voltage
250VAC, 250VDC - Max
Relay Type
Load - Max Switching
2500VA, 280W
Coil Resistance
1.58 kOhms
Coil Current
18 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KRPA-14AG-120TE Connectivity Potter & Brumfield Relays103PB172-ND£29.96000Similar
KRPA-14AN-120TE Connectivity Potter & Brumfield Relays91PB176-ND£31.03000Similar
Obsolete
This product is no longer manufactured. View Substitutes