



H7CX-A114D1-N DC12-24/AC24 | |
|---|---|
DigiKey Part Number | Z9638-ND |
Manufacturer | |
Manufacturer Product Number | H7CX-A114D1-N DC12-24/AC24 |
Description | COUNTER LCD 4 CHAR 24V PANEL MT |
Customer Reference | |
Detailed Description | Preset, Totalizer 24VAC, 12 ~ 24VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H7CX-A114D1-N DC12-24/AC24 Models |
Category | Input Type No Voltage, Voltage |
Manufacturer Omron Automation and Safety | Output Type Relay |
Series | Voltage - Supply 24VAC, 12 ~ 24VDC |
Packaging Bulk | Reset External, Front Panel, Programmable |
Part Status Obsolete | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Type Preset, Totalizer | Mounting Type Panel Mount |
Operating Mode Up, Down, Command, Individual, Quadrature | Termination Style Plug In, 11 Pin (Octal) |
Count Rate 30Hz, 5kHz | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Characters Per Row 4, 4 | Operating Temperature -10°C ~ 55°C |
Display Type LCD - Dual Color Characters, Backlight | Base Product Number |
Display Characters - Height 0.472" (12.00mm), 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H7CC-A11D | Omron Automation and Safety | 0 | 236-H7CC-A11D-ND | £268.15000 | MFR Recommended |










