
H7CC-A11D | |
|---|---|
DigiKey Part Number | 236-H7CC-A11D-ND |
Manufacturer | |
Manufacturer Product Number | H7CC-A11D |
Description | COUNTER,DIGITAL,1-STAGE/TOTAL/PR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Preset, Totalizer 24VAC, 12 ~ 48VDC Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.394" (10.00mm), 0.236" (6.00mm) |
Manufacturer Omron Automation and Safety | Input Type No Voltage, Voltage |
Series | Output Type Relay |
Packaging Box | Voltage - Supply 24VAC, 12 ~ 48VDC |
Part Status Active | Reset External, Front Panel, Programmable |
Type Preset, Totalizer | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Operating Mode Up, Down, Command, Individual, Quadrature | Mounting Type Panel Mount |
Count Rate 30Hz, 10kHz | Termination Style Plug In, 11 Pin (Octal) |
Number of Characters Per Row 6, 6 | Ingress Protection IP66 - Dust Tight, Water Resistant |
Display Type LCD - Dual Color Characters, Backlight | Operating Temperature -10°C ~ 55°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £268.15000 | £268.15 |
| Unit Price without VAT: | £268.15000 |
|---|---|
| Unit Price with VAT: | £321.78000 |

