Similar
Similar
Similar

H3JA-8A AC100-120 3H | |
|---|---|
DigiKey Part Number | H3JA-8AAC100-1203H-ND |
Manufacturer | |
Manufacturer Product Number | H3JA-8A AC100-120 3H |
Description | RELAY TIME DELAY 3HR 7A 250V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) 0.3 Hrs ~ 3 Hrs Delay 7A @ 250VAC Socketable |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Omron Automation and Safety | Delay Time 0.3 Hrs ~ 3 Hrs |
Series | Contact Rating @ Voltage 7A @ 250VAC |
Packaging Bulk | Voltage - Supply 100 ~ 120VAC |
Part Status Obsolete | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H3BA-N8H 110 VAC | Omron Automation and Safety | 4 | Z5725-ND | £109.70000 | Similar |
| H3CR-A8 AC100-240/DC100-125 | Omron Automation and Safety | 41 | Z2379-ND | £109.70000 | Similar |
| H3CR-A8E AC100-240/DC100-125 | Omron Automation and Safety | 13 | Z3484-ND | £109.70000 | Similar |





