
H3BA-N8H 110 VAC | |
|---|---|
DigiKey Part Number | Z5725-ND |
Manufacturer | |
Manufacturer Product Number | H3BA-N8H 110 VAC |
Description | RELAY TIME DELAY 300HR 5A 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 300 Hrs Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.05 Sec ~ 300 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 110VAC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £109.70000 | £109.70 |
| 10 | £97.67900 | £976.79 |
| 25 | £93.26320 | £2,331.58 |
| 50 | £90.05380 | £4,502.69 |
| Unit Price without VAT: | £109.70000 |
|---|---|
| Unit Price with VAT: | £131.64000 |

