G9SB-2002-A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Omron Automation and Safety
In Stock: 3
Unit Price: £304.40000
Datasheet

Similar


Phoenix Contact
In Stock: 10
Unit Price: £203.21000
Datasheet
Safety Relay DPST-NO (2 Form A) 24VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay DPST-NO (2 Form A) 24VAC/DC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G9SB-2002-A

DigiKey Part Number
Z3712-ND
Manufacturer
Manufacturer Product Number
G9SB-2002-A
Description
RELAY SAFETY DPST 5A 24V
Customer Reference
Detailed Description
Safety Relay DPST-NO (2 Form A) 24VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Coil Voltage
24VAC/DC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 30VDC - Max
Features
-
Termination Style
Screw Terminal
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
30 ms
Release Time
10 ms
Operating Temperature
-25°C ~ 55°C
Contact Material
-
Coil Power
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes