



G9SB-2002-A AC/DC24 | |
|---|---|
DigiKey Part Number | Z12573-ND |
Manufacturer | |
Manufacturer Product Number | G9SB-2002-A AC/DC24 |
Description | G9SB-2002-A AC/DC24 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO (2 Form A) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | G9SB-2002-A AC/DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | - | |
Coil Power | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £304.40000 | £304.40 |
| 10 | £270.99900 | £2,709.99 |
| 25 | £258.73520 | £6,468.38 |
| Unit Price without VAT: | £304.40000 |
|---|---|
| Unit Price with VAT: | £365.28000 |

