Parametric Equivalent




G7J-4A-TZ AC200/240 | |
|---|---|
DigiKey Part Number | G7J-4A-TZAC200/240-ND |
Manufacturer | |
Manufacturer Product Number | G7J-4A-TZ AC200/240 |
Description | RELAY GEN PURPOSE 4PST 25A 240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-NO (DM) (4 Form X) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7J-4A-TZ AC200/240 Models |
Category | Coil Type Non Latching |
Mfr | Features Test Button |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Must Operate Voltage 150 VAC |
Part Status Active | Must Release Voltage 36 VAC |
Mounting Type | Operate Time 50 ms |
Coil Voltage | Release Time 50 ms |
Contact Form 4PST-NO (DM) (4 Form X) | Operating Temperature -25°C ~ 60°C |
Contact Rating (Current) 25 A | Approval Agency CE, CSA, UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 6250VA, 3125W | Coil Resistance 22.22 kOhms |
Coil Current 10.8 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G7J-4A-T AC200/240 | Omron Automation and Safety | 2 | Z6336-ND | £37.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £42.74000 | £42.74 |
| Unit Price without VAT: | £42.74000 |
|---|---|
| Unit Price with VAT: | £51.28800 |


