General Purpose Relay 4PST-NO (DM) (4 Form X) 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PST-NO (DM) (4 Form X) 120VAC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G7J-4A-T-W1 AC100/120

DigiKey Part Number
Z9522-ND
Manufacturer
Manufacturer Product Number
G7J-4A-T-W1 AC100/120
Description
RELAY GEN PURPOSE 4PST 25A 120V
Customer Reference
Detailed Description
General Purpose Relay 4PST-NO (DM) (4 Form X) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
G7J-4A-T-W1 AC100/120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Bracket Included, Test Button
Series
Termination Style
Quick Connect - 0.250" (6.3mm)
Packaging
Bulk
Must Operate Voltage
75 VAC
Part Status
Obsolete
Must Release Voltage
18 VAC
Mounting Type
Operate Time
50 ms
Coil Voltage
Release Time
50 ms
Contact Form
4PST-NO (DM) (4 Form X)
Operating Temperature
-25°C ~ 60°C
Contact Rating (Current)
25 A
Approval Agency
CE, CSA, UR
Switching Voltage
250VAC, 125VDC - Max
Relay Type
Load - Max Switching
6250VA, 3125W
Coil Resistance
5.55 kOhms
Coil Current
21.6 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.