



G7J-2A2B-T-W1 DC24 | |
|---|---|
DigiKey Part Number | G7J-2A2B-T-W1DC24-ND |
Manufacturer | |
Manufacturer Product Number | G7J-2A2B-T-W1 DC24 |
Description | RELAY GEN PURPOSE 4PST 25A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7J-2A2B-T-W1 DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 6250VA, 3125W | |
Coil Current | 83 mA | |
Coil Type | Non Latching | |
Features | Bracket Included, Test Button | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 50 ms | |
Release Time | 50 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | - | |
Approval Agency | CE, CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 288 Ohms | |
Base Product Number |

