



G3SD-Z01P-PD-US DC5 | |
|---|---|
DigiKey Part Number | G3SD-Z01P-PD-USDC5-ND |
Manufacturer | |
Manufacturer Product Number | G3SD-Z01P-PD-US DC5 |
Description | SSR RELAY SPST-NO 1.1A 3-26V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4 ~ 6VDC | |
Voltage - Load | 3 V ~ 26 V | |
Load Current | 1.1 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CSA, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |


