G3PB-415B-2-VD DC12-24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: £176.09000
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3PB-415B-2-VD DC12-24

DigiKey Part Number
G3PB-415B-2-VDDC12-24-ND
Manufacturer
Manufacturer Product Number
G3PB-415B-2-VD DC12-24
Description
RELAY SSR PHASE 200-400VAC 15A
Customer Reference
Detailed Description
Solid State Contactor DPST-NO (2 Form A) 15 A 180 ~ 440V Chassis Mount Screw Terminal
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
Category
Output Type
AC, Zero Cross
Manufacturer
Omron Automation and Safety
Load Current
15 A
Series
Voltage - Input
9.6 ~ 30VDC
Packaging
Bulk
Voltage - Load
180 ~ 440V
Part Status
Obsolete
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Package / Case
SSR with Integrated Heat Sink
Circuit
DPST-NO (2 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G3PE-515B-2 DC12-24Omron Automation and Safety0G3PE-515B-2DC12-24-ND£176.09000Similar
Obsolete
This product is no longer manufactured. View Substitutes