



G3PE-515B-2 DC12-24 | |
|---|---|
DigiKey Part Number | G3PE-515B-2DC12-24-ND |
Manufacturer | |
Manufacturer Product Number | G3PE-515B-2 DC12-24 |
Description | RELAY SSR 15A 3PH SCREW 2PL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor DPST-NO (2 Form A) 15 A 200 ~ 480V Chassis Mount Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | G3PE-515B-2 DC12-24 Models |
Category | Output Type AC, Zero Cross |
Manufacturer Omron Automation and Safety | Load Current 15 A |
Series | Voltage - Input 12 ~ 24VDC |
Packaging Bulk | Voltage - Load 200 ~ 480V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Package / Case SSR with Integrated Heat Sink |
Circuit DPST-NO (2 Form A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £176.09000 | £176.09 |
| Unit Price without VAT: | £176.09000 |
|---|---|
| Unit Price with VAT: | £211.30800 |

