Similar



G3PB-225B-VD DC12-24 | |
|---|---|
DigiKey Part Number | G3PB-225B-VDDC12-24-ND |
Manufacturer | |
Manufacturer Product Number | G3PB-225B-VD DC12-24 |
Description | SSR RELAY SPST-NO 25A 75-264V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
Category | Voltage - Input 9.6 ~ 30VDC |
Mfr | Voltage - Load 75 V ~ 264 V |
Series | Load Current 25 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature -30°C ~ 80°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, UR, VDE |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3PE-225-B-DC12-24 | Omron Automation and Safety | 48 | Z2916-ND | £70.46000 | Similar |




