



G3NA-290B-UTU AC100-240 | |
|---|---|
DigiKey Part Number | Z2069-ND |
Manufacturer | |
Manufacturer Product Number | G3NA-290B-UTU AC100-240 |
Description | SSR RELAY SPST-NO 90A 19-264V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 100 ~ 240VAC |
Mfr | Voltage - Load 19 V ~ 264 V |
Series | Load Current 90 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UR |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137141N | Crouzet | 1 | 966-84137141N-ND | £97.13000 | Similar |



