General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Chassis Mount
G2R-1A-T DC6
G2R-1A-T DC6
Relay Basics - Another Teaching Moment | DigiKey Electronics

G2R-1A-T DC6

DigiKey Part Number
Z6235-ND
Manufacturer
Manufacturer Product Number
G2R-1A-T DC6
Description
RELAY GEN PURPOSE SPST 10A 6V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
G2R-1A-T DC6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
3800VA, 1250W
Coil Current
88.2 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
4.2 VDC
Must Release Voltage
0.9 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
68 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£5.62000£5.62
10£5.01000£50.10
25£4.78440£119.61
50£4.62060£231.03
100£4.46200£446.20
250£4.26068£1,065.17
500£4.11424£2,057.12
1,000£3.97276£3,972.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£5.62000
Unit Price with VAT:£6.74400