EE-SPX843 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 3
Unit Price: £93.23000
Datasheet

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: £97.90000
Datasheet
Optical Sensor Through-Beam 0.142" (3.6mm) Module, Slotted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SPX843

DigiKey Part Number
OR620-ND
Manufacturer
Manufacturer Product Number
EE-SPX843
Description
SENSOR OPTICAL 3.6MM MODULE SLOT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.142" (3.6mm) Module, Slotted
Datasheet
 Datasheet
EDA/CAD Models
EE-SPX843 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.142" (3.6mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector/Light-ON
Mounting Type
Chassis Mount
Voltage - Supply
5V ~ 24V
Response Time
-
Operating Temperature
-10°C ~ 55°C
Package / Case
Module, Slotted
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£93.23000£93.23
Manufacturers Standard Package
Unit Price without VAT:£93.23000
Unit Price with VAT:£111.87600