
EE-SPX840 | |
|---|---|
DigiKey Part Number | OR616-ND |
Manufacturer | |
Manufacturer Product Number | EE-SPX840 |
Description | SENSOR OPTICAL 3.6MM MODULE SLOT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.142" (3.6mm) Module, Slotted |
Datasheet | Datasheet |
EDA/CAD Models | EE-SPX840 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.142" (3.6mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector/Light-ON | |
Mounting Type | Chassis Mount | |
Voltage - Supply | 5V ~ 24V | |
Response Time | - | |
Operating Temperature | -10°C ~ 55°C | |
Package / Case | Module, Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £93.23000 | £93.23 |
| Unit Price without VAT: | £93.23000 |
|---|---|
| Unit Price with VAT: | £111.87600 |

