
E52-P5AY-40 4M | |
|---|---|
DigiKey Part Number | E52-P5AY-404M-ND |
Manufacturer | |
Manufacturer Product Number | E52-P5AY-40 4M |
Description | RTD 4M L=50CM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 180°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 180°C | |
Length - Lead Wire | 13.123' (4m) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 100mm | |
Diameter - Protective Tube | 6mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £721.07000 | £721.07 |
| Unit Price without VAT: | £721.07000 |
|---|---|
| Unit Price with VAT: | £865.28400 |

