
E52-P50AY-1 D=6 2M | |
|---|---|
DigiKey Part Number | E52-P50AY-1D=62M-ND |
Manufacturer | |
Manufacturer Product Number | E52-P50AY-1 D=6 2M |
Description | RTD L=50CM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -200°C ~ 450°C 3 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Category | Length - Lead Wire 6.562' (2m) |
Manufacturer Omron Automation and Safety | Conductor Type 3 Conductor System |
Series | Terminal Type Exposed Lead Wires |
Packaging Bulk | Length - Protective Tube 500mm |
Part Status Active | Diameter - Protective Tube 6mm |
Element Type Pt100 | Base Product Number |
Temperature Range -200°C ~ 450°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £721.07000 | £721.07 |
| Unit Price without VAT: | £721.07000 |
|---|---|
| Unit Price with VAT: | £865.28400 |

