
E52-P20AY D=4.8 2M | |
|---|---|
DigiKey Part Number | E52-P20AYD=4.82M-ND |
Manufacturer | |
Manufacturer Product Number | E52-P20AY D=4.8 2M |
Description | RTD L=20CM 2M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -200°C ~ 450°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Category | Length - Lead Wire 6.562' (2m) |
Manufacturer Omron Automation and Safety | Conductor Type Non-Grounded |
Series | Terminal Type Exposed Lead Wires |
Packaging Bulk | Length - Protective Tube 200mm |
Part Status Active | Diameter - Protective Tube 4.8mm |
Element Type Pt100 | Base Product Number |
Temperature Range -200°C ~ 450°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £324.95000 | £324.95 |
| Unit Price without VAT: | £324.95000 |
|---|---|
| Unit Price with VAT: | £389.94000 |

